What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603CS-16NXJLU

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-16NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-16NXJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.015uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
Wurth Elektronik744760115C
FIXED IND 15NH 600MA 170MOHM SMD
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-16NXJLU provided by its distributors.

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 16NH, 5%, 3.3GHZ, RF, SMD
INDUCTOR, RF, 16NH, 5%, 3.3GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:16nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:3.3GHz; DC Resistance Max:0.17ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS16NXJLU