Coilcraft 0603LS-272XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603LS-272XJLB05Cut Tape
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-272XJLB.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Coilcraft Direct

CAD Models

Download Coilcraft 0603LS-272XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1.1Ohm DCR 1210 T/R
Ind Power Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 290mA 1210 Blister Plastic T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Coilcraft 0603LS-272XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603LS Series, 2.7 H, 5%, 0603 [1608 Metric], 60 MHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 85C 60MHz 1.5Ohm 2.7muH
Ferrite Bead, 1 Function(s), 2 Pin(s)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS272XJLB