Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW2UAS2R7J00L

General Purpose Inductor, 2.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UAS2R7J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+23.09%

CAD Models

Download Murata LQW2UAS2R7J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Ceramic 0.29A 3.2Ohm DCR 1008 T/R
Inductor RF Wirewound 2.7uH 5% 7.9MHz 25Q-Factor Ceramic 0.3A 2.85Ohm DCR 1210 T/R
TAIYO YUDENLBM2016T2R7J
Inductor RF Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.31A 0.767Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.96MHz 50Q-Factor 370mA 750mOhm DCR 1812 T/R
Ind Chip Molded Bobbin Core 2.7uH 5% 7.96MHz 50Q-Factor Ferrite 370mA 1812 T/R
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Murata LQW2UAS2R7J00L provided by its distributors.

General Purpose Inductor, 2.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
7.9MHz-110MHz 290mA 22Ω@25MHz 2.7μH 3.2Ω ±5% 1008 Ferrite Bead SMD 2.62mm × 2.45mm × 2.03mm
Inductor RFChip Unshielded Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Non Magnetic 0.29A 3.2Ohm DCR 1008 T/R
INDUCTOR, 700NH, +/-5%, WOUND; Inductance: 2.7µH; Product Range: LQW2UA Series; DC Current Rating: 290mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.2ohm; Inductanc
INDUCTOR, WOUND, 700NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:2700nH; Inductance Tolerance:± 5%; DC Resistance Max:3.2ohm; Q Factor:22; DC Current Rating:0.29A; Self Resonant Frequency:110MHz; Q Test Frequency:25MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH