Coilcraft 0603HP-R18XGLU

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R18XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.65
Stock
1,692
47,700
Authorized Distributors
2
1
Inductance
180 nH
180 nH
Tolerance
2 %
2 %
Current Rating
310 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.18uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 180nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft 0603HP-R18XGLU provided by its distributors.

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603HP Series, 180 nH, 2%, 0603 [1608 Metric], 1.3 GHz RoHS Compliant: Yes
INDUCTOR, 180NH, 2%, 1.3GHZ, RF, SMD; Inductance: 180nH; Product Range: 0603HP Series; DC Current Rating: 310mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc