Coilcraft 0603CS-R18XGLU

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R18XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.552
Stock
2,500
94,750
Authorized Distributors
0
4
Inductance
180 nH
180 nH
Tolerance
2 %
2 %
Current Rating
240 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.25 Ω
1.25 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.18A 1.38Ohm DCR 0603 T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 180nH 2% 100MHz 25Q-Factor 140mA 2.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 180nH 2% 100MHz 48Q-Factor Ceramic 310mA 0603 Punched Paper T/R

Descriptions

Descriptions of Coilcraft 0603CS-R18XGLU provided by its distributors.

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.24A 1.25Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)
INDUCTOR, 180NH, 2%, 990MHZ, RF, SMD
INDUCTOR, RF, 180NH, 2%, 990MHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:180nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:990MHz; DC Resistance Max:1.25ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc