
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-R18XGLW | 3,150 | 1 | Tape & Reel (7 in.) | 24m | |||||||
| Win Source | WS-0603HP-R18XGLW | 38,700 | 165 | 5h | ||||||||
| NetSource Technology | 0603HP-R18XGLW | 1,806 | 1d | |||||||||
| Classic Components | 0603HP-R18XGLW | 1,023 | 19h | |||||||||
| Component Sense | 0603HP-R18XGLW | 1,023 | 1 | 16h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R18XGLW.
Descriptions of Coilcraft 0603HP-R18XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R18XGLW.