Coilcraft 0805CS-181XGLB

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-181XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
500
154,016
Authorized Distributors
2
1
Inductance
180 nH
180 nH
Tolerance
2 %
2 %
Current Rating
400 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.18uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 180nH 2% 100MHz 48Q-Factor Ceramic 310mA 0603 Punched Paper T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 180nH 2% 100MHz 25Q-Factor 140mA 2.2Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0805CS-181XGLB provided by its distributors.

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 180 nH, 2%, 0805 [2012 Metric] RoHS Compliant: Yes
INDUCTOR, 180NH, 2%, 920MHZ, RF, SMD; Inductance: 180nH; Product Range: 0805CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS181XGLB