Coilcraft 0603HP-R11XJLU

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R11XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.52
Stock
2,234
1,120
Authorized Distributors
1
1
Inductance
110 nH
110 nH
Tolerance
5 %
5 %
Current Rating
440 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
63
63
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.11uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 100nH 5% 150MHz 34Q-Factor Ceramic 400mA 580mOhm DCR 0603 Automotive T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-FactorCeramic 0.47A 0.54Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603HP-R11XJLU provided by its distributors.

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.6GHz 580mOhm 110nH
INDUCTOR, 110NH, 5%, 1.6GHZ, RF, SMD
INDUCTOR, RF, 110NH, 5%, 1.6GHZ, SMD; Product Range:0603HP Series; Inductance:110nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.6GHz; DC Resistance Max:0.58ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc