Coilcraft 0603CS-R10XJLU

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R10XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

CAD Models

Download Coilcraft 0603CS-R10XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
Stock
3,066
33,552
Authorized Distributors
0
5
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
400 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
34
34
Test Frequency
150 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-FactorCeramic 0.47A 0.54Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.1uH 5% 150MHz 35Q-Factor Alumina 0.4A 0.63Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-R10XJLU provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 100NH, 5%, 1.4GHZ, SMD; Product Range:Coilcraft - 0603CS Series; Inductance:0.1µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.4GHz; DC Resistance Max:0.58ohm; Current Rating:400mA; Inductor Case Style:SMD; DC Current Rating:400mA; Q Factor:49; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc