Bourns CW201212-R10J

Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R10J.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+28.34%

CAD Models

Download Bourns CW201212-R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Wirewound 0.1uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.47A 0.54Ohm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
General Purpose Inductor, 0.091uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.11uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Bourns CW201212-R10J provided by its distributors.

Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
150MHz 1.2GHz 400mA 60@500MHz 100nH 430mΩ ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
INDUCTOR, HIGH Q CHIP, TOL 5%,IND 100NH, CASE 0805,DCR 0.43 OHMS
INDUCTOR, MULTILAYER, 100NH, 0.4A, 0805; Product Range: CW201212 Series; Inductance: 100nH; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 ^2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.43ohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-R10J.
  • CW201212R10J