
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603CS-R10XJLW | 42 | 1 | Tape & Reel (7 in.) | 5h | |||||||
| Farnell | 0603CS-R10XJLW | 2 | 1 | Cut Tape | 8h | |||||||
| element14 APAC | 0603CS-R10XJLW | 2 | 1 | Cut Tape | 22h | |||||||
| Win Source | WS-0603CS-R10XJLW | 10,000 | 90 | 9h | ||||||||
| LCSC | C20623479 | 23 | 1 | 18h |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-R10XJLW.
Download Coilcraft 0603CS-R10XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0603CS-R10XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-R10XJLW.