Coilcraft 0603HP-4N7XGLU

General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-4N7XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Megastar

Alternate Parts

Price @ 1000
$ 0.65
Stock
1,928
52,592
Authorized Distributors
0
3
Inductance
4.7 nH
4.7 nH
Tolerance
2 %
2 %
Current Rating
1.1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
75
75
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0051uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0051uH 2% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 2% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603HP-4N7XGLU provided by its distributors.

General Purpose Inductor, 0.0047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603HP Hi Perfrmnce 4.7 nH 2 % 1.1 A
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 4.7NH, 2%, 7.9GHZ, RF, SMD
INDUCTOR, RF, 4.7NH, 2%, 7.9GHZ, SMD; Product Range:0603HP Series; Inductance:4.7nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:7.9GHz; DC Resistance Max:0.1ohm; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP4N7XGLU