
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-AISC-0402-4N3G-TCT-ND | 1,076 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | AISC-0402-4N3G-T | 0 | 17h | |||||||||
| Newark | AISC-0402-4N3G-T | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | AISC-0402-4N3G-T | 0 | 2500 | Bulk | ||||||||
| Avnet | AISC-0402-4N3G-T | 0 | 10K | 18h |
Download datasheets and manufacturer documentation for Abracon AISC-0402-4N3G-T.
Download Abracon AISC-0402-4N3G-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Abracon AISC-0402-4N3G-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AISC-0402-4N3G-T.