
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-4N7XGLW | 1,628 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Farnell | 0603HP-4N7XGLW | 0 | 5 | Cut Tape | 13h | |||||||
| element14 APAC | 0603HP-4N7XGLW | 0 | 1 | Cut Tape | 3h | |||||||
| Win Source | WS-0603HP-4N7XGLW | 2,380 | 60 | 14h | ||||||||
| UnikeyIC | 0603HP-4N7XGLW | 525 | 10 | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-4N7XGLW.
Descriptions of Coilcraft 0603HP-4N7XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-4N7XGLW.