Coilcraft 0603HP-39NXGLU

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Fly-Wing Technology0603HP-39NXGLU1,620
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-39NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603HP-39NXGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
Stock
1,620
741
Authorized Distributors
0
1
Inductance
39 nH
39 nH
Tolerance
2 %
2 %
Current Rating
680 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
74
74
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.039uH 2% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 39nH 2% 100MHz 40Q-Factor Air 730mA 90mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Coilcraft 0603HP-39NXGLU provided by its distributors.

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 2.45GHz 190mOhm 39nH
INDUCTOR, 39NH, 2%, 2.45GHZ, RF, SMD
INDUCTOR, RF, 39NH, 2%, 2.45GHZ, SMD; Product Range:COILCRAFT - 0603HP Series; Inductance:39nH; Inductance Tolerance:± 2%; Inductor Case Style:0603 [1608 Metric]; DC Resistance Max:0.19ohm; DC Current Rating:680mA; Inductor ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP39NXGLU