Coilcraft 1008HT-39NTGLB

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1008HT-39NTGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-39NTGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
3,040
Authorized Distributors
0
1
Inductance
39 nH
39 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
55
55
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 39nH 2% 100MHz 40Q-Factor Air 730mA 90mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.039uH 2% 250MHz 60Q-Factor Ceramic 0.5A 0.29Ohm DCR 0805 T/R
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 1008HT-39NTGLB provided by its distributors.

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 39NH, 2%, 1.9GHZ, SMD; Product Range:Coilcraft - 1008HT Series; Inductance:0.039µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):1.9GHz; DC Resistance Max:0.17ohm; Current Rating:700mA; Inductor Case Style:SMD; DC Current Rating:700mA; Q Factor:55; Q Test Frequency:350MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT39NTGLB