
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-39NXGLW | 748 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| AAA CHIPS | 0603HP-39NXGLW | 188 | 5h | |||||||||
| LCSC | C20416985 | 105 | 1 | 16h | ||||||||
| Axis Part Limited | 0603HP-39NXGLW | 300 | 1 | >1wk | ||||||||
| Bettlink | 0603HP-39NXGLW | 90 | 9h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-39NXGLW.
Descriptions of Coilcraft 0603HP-39NXGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-39NXGLW.