
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-36NXGLW | 1,987 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Mouser | 994-0603HP-36NXGLW | 1,337 | 1 | Tape & Reel | ||||||||
| Classic Components | 0603HP-36NXGLW | 2,040 | 4h | |||||||||
| Quest | 0603HP-36NXGLW | 1,900 | 12h | |||||||||
| Fly-Wing Technology | 0603HP-36NXGLW | 1,487 | 11h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-36NXGLW.
Descriptions of Coilcraft 0603HP-36NXGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-36NXGLW.