Coilcraft 0603HP-27NXGLW

Inductor RF Chip Wirewound 27nH 2% 250MHz 44Q-Factor Ceramic 780mA 150mOhm DCR 0603 Punched Paper T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-27NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+65.77%

CAD Models

Download Coilcraft 0603HP-27NXGLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.027uH 2% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Wirewound 27nH 2% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 0603HP-27NXGLW provided by its distributors.

Inductor RF Chip Wirewound 27nH 2% 250MHz 44Q-Factor Ceramic 780mA 150mOhm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
250MHz 2.8GHz 780mA(DC) 44 27nH 150m¦¸ ¡À2% 0603 1.75mm*1.09mm*1.09mm
Surface Mount High Frequency Inductor, 0603HP Series, 27 nH, 2%, 0603 [1608 Metric], 2.8 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 2.8GHz 150mOhm 27nH
RF Inductors - SMD 0603 27nH Unshld 2% 780mA 150mOhms
INDUCTOR, 27NH, 2%, 2.8GHZ, RF, SMD; Inductance: 27nH; Product Range: 0603HP Series; DC Current Rating: 780mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP27NXGLW