Coilcraft 1008HT-27NTGLC

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.55
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct1008HT-27NTGLC01Tape & Reel (7 in.)
12h
Farnell1008HT-27NTGLC05Cut Tape
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-27NTGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 68nH 2% 50MHz 65Q-Factor Ceramic 1A 1008 T/R
Inductor RF Chip Wirewound 27nH 2% 50MHz 55Q-Factor Ceramic 1A 130mOhm DCR 1008 Embossed Plastic T/R
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.027uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Wirewound 27nH 2% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1008HT-27NTGLC provided by its distributors.

General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 27NH, 2%, 2.4GHZ, RF, SMD; Inductance: 27nH; Product Range: 1008HT Series; DC Current Rating: 850mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.13ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 2.4GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT27NTGLC