Coilcraft 0603HL-391XJRB

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603HL-391XJRB05Cut Tape
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HL-391XJRB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.558
Stock
0
3,522
Authorized Distributors
1
2
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
330 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.05 Ω
1.05 Ω
Q Factor
13
13
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor, alumina,390Nh,5+% Tol,5-% Tol,1110-Case |Bourns, Inc. CW252016-R39J
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 375mA 650mOhm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 375mA 650mOhm DCR 1008 T/R
TAIYO YUDENHK2125R39J-T
Ind High Frequency Chip Multi-Layer 390nH 5% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0603HL-391XJRB provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen f
INDUCTOR, RF, 390NH, 5%, 400MHZ, SMD
INDUCTOR, 390NH, 5%, 400MHZ, RF, SMD; Inductance: 390nH; Product Range: 0603HL Series; DC Current Rating: 330mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.05ohm; I

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HL391XJRB