Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R39J-EF

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R39J-EF.

TDK

Datasheet6 pages7 years ago

TME

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-36.67%

CAD Models

Download TDK NLV25T-R39J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 450mOhm DCR 1210 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLBM2016TR39J
Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1008

Descriptions

Descriptions of TDK NLV25T-R39J-EF provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.375A 0.65Ohm DCR 1008 T/R
INDUCTOR, 390NH, 5%, 1008, WIREWOUND; Inductance: 390nH; Product Range: NLV Series; DC Current Rating: 375mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.65ohm; Indu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos