Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R39J-EFD

Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 375mA 650mOhm DCR 1008 T/R
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R39J-EFD.

TDK

Datasheet6 pages7 years ago

IHS

Newark

CAD Models

Download TDK NLV25T-R39J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.099
$ 0.099
Stock
122,037
327,569
327,569
Authorized Distributors
3
2
2
Inductance
390 nH
390 nH
390 nH
Tolerance
5 %
5 %
5 %
Current Rating
375 mA
375 mA
375 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
650 mΩ
650 mΩ
Q Factor
30
30
30
Test Frequency
25.2 MHz
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 450mOhm DCR 1210 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLBM2016TR39J
Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 390nH 5% 25MHz 45Q-Factor Ceramic 470mA 1008 T/R

Descriptions

Descriptions of TDK NLV25T-R39J-EFD provided by its distributors.

Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 375mA 650mOhm DCR 1008 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 375Ma, 0.39 H, 650M/Tape And Reel |Tdk NLV25T-R39J-EFD
INDUCTOR FIXED 390NH 650M OHM 375MA SMD
FIXED IND 390NH 375MA 650MOHM SM
SMD / SMT Inductors (Coils), L=0.39μH, L x W x T :
FIXED IND 390NH 375MA 650 MOHM
INDUCTOR, 0.39UH, 0.375A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 390nH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos