Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW252016-R39J

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1008

$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-R39J.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-10.29%

CAD Models

Download Bourns CW252016-R39J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
50,481
9,449
Authorized Distributors
5
6
Inductance
390 nH
390 nH
Tolerance
5 %
5 %
Current Rating
400 mA
470 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.12 Ω
1.06 Ω
Q Factor
45
45
Test Frequency
25.2 MHz
25 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 390nH 5% 25MHz 45Q-Factor Ceramic 470mA 1008 T/R
Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 450mOhm DCR 1210 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLBM2016TR39J
Inductor RF Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.44A 0.338Ohm DCR 0806 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Bourns CW252016-R39J provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor, alumina,390Nh,5+% Tol,5-% Tol,1; |Bourns, Inc. CW252016-R39J
25MHz 500MHz 400mA 45@100MHz 390nH 1.12Ω ±5% 1008 SMD mount 2.5mm*2mm*1.8mm
FIXED IND 390NH 400MA 1.12OHM SM
CW252016 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 390nH
MAGNETICS-HIGH Q CHIP INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW252016R39J