Coilcraft 0603CS-R18XGLW

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R18XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+219%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.18A 1.38Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 180nH 2% 100MHz 25Q-Factor 140mA 2.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 180nH 2% 100MHz 48Q-Factor Ceramic 310mA 0603 Punched Paper T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603CS-R18XGLW provided by its distributors.

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS High Q, SRF 180 nH 2 % 0.24 A
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 180 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
100MHz 990MHz 25 180nH 1.25¦¸ ¡À2% 0603 1.8mm*1.12mm*1.12mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 990MHz 1.25Ohm 180nH
INDUCTOR 180NH 2% 1.25 Q22/900MH0603
INDUCTOR, 180NH, 2%, 990MHZ, RF, SMD; Inductance: 180nH; Product Range: 0603CS Series; DC Current Rating: 240mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS-R18-XGLW