
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102076CT-ND | 5,740 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 36501JR10JTDG | 0 | 2K | Bulk | ||||||||
| Master Electronics | 36501JR10JTDG | 0 | 2K | |||||||||
| Avnet | 1-1624112-0 | 0 | 2K | 16h | ||||||||
| RS (Formerly Allied Electronics) | 36501JR10JTDG | 0 | 10 | Bulk | 3h |
Download TE Connectivity 36501JR10JTDG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 36501JR10JTDG provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: