Coilcraft 0402HPH-R10XJLW

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.592
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HPH-R10XJLW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.592
$ 0.585
Stock
23,617
33,668
Authorized Distributors
2
4
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
-
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.25Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 12Q-Factor Air 300mA 900mOhm DCR 0603 Paper T/R
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK1005R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.5Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0402HPH-R10XJLW provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors 0402HPH Ceramic Chip 100 nH 5 % 0.31 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.58GHz 1.2Ohm 100nH
CERAMIC CHIP INDUCTOR, 0402, 100NH, 5%
Chip Inductors - 0402HP Series (1005)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc