Bourns CI100505-R10J

Inductor RF Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.5Ohm DCR 0402 T/R
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI100505-R10J.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CI100505-R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-04-22
LTD Date2024-04-22

Related Parts

TAIYO YUDENHK1005R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK1005R10J-TV
Multilayer Inductor, 100 nH, 940 Milliohm, ± 5%, 1 GHz, 200 mA, 0402 [1005 Metric]
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.25Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.7Ohm DCR 0603 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Bourns CI100505-R10J provided by its distributors.

Inductor RF Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Ceramic 0.1A 1.5Ohm DCR 0402 T/R
Multilayer Inductor, 100 nH, 1.5 Ohm, ± 5%, 650 MHz, 100 mA, 0402 [1005 Metric]
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 550MHz 100mA 8@100MHz 100nH 1.5Ω ±5% 0402 SMD mount 1mm*500μm*550μm
Chip Inductor 100Nh 100Ma 5% 650Mhz; Body Material:Ceramic; Core Material:Ceramic; Current Rating:100Ma; Dc Current Rating:100Ma; Dc Resistance Max:2Ohm; Inductance:100Nh; Inductance Tolerance:± 5%; Inductor Case Style:0402 Rohs Compliant: Yes |Bourns CI100505-R10J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI100505-R10J.
  • CI100505R10J