Coilcraft 0402HPH-R10XJRW

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HPH-R10XJRW.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-68.55%

Alternate Parts

Price @ 1000
$ 0.585
$ 0.592
Stock
33,668
23,617
Authorized Distributors
4
2
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
-
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0402HPH-R10XJRW provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, 0402HP Series, 100 nH, 5%, 0402 [1005 Metric], 1.58 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free
INDUCTOR, 100NH, 5%, 1.58GHZ, RF, SMD; Inductance: 100nH; Product Range: 0402HP Series; DC Current Rating: 310mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.58GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HPH-R10XJRW.