Coilcraft 0402HPH-68NXJLU

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
Fly-Wing Technology0402HPH-68NXJLU993
4d
Summit Electronics0402HPH-68NXJLUContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HPH-68NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.593
Stock
993
6,921
Authorized Distributors
0
4
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
320 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
64
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Multi-Layer 68nH 5% 100MHz 12Q-Factor Air 300mA 800mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.068uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.2Ohm DCR 0603 T/R
TAIYO YUDENHK100568NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK160868NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
TAIYO YUDENHK212568NJ-T
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of Coilcraft 0402HPH-68NXJLU provided by its distributors.

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.84GHz 1Ohm 68nH
INDUCTOR, 68NH, 5%, 1.84GHZ, RF, SMD
INDUCTOR, RF, 68NH, 5%, 1.84GHZ, SMD; Product Range:0402HP Series; Inductance:68nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:1.84GHz; DC Resistance Max:1ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HPH68NXJLU