Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CI160808-68NJ

Ferrite Bead 100MHz-700MHz 300mA 10Ω@100MHz 68nH 1.2Ω ±5% 0603 SMD 1.6mm × 800μm × 950μm
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI160808-68NJ.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-2.49%

CAD Models

Download Bourns CI160808-68NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENHK100568NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100568NJ-TV
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
TAIYO YUDENHK160868NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Chip Multi-Layer 68nH 5% 100MHz 12Q-Factor Ceramic 300mA 850mOhm DCR 0603 T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 920mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CI160808-68NJ provided by its distributors.

Ferrite Bead 100MHz-700MHz 300mA 10Ω@100MHz 68nH 1.2Ω ±5% 0603 SMD 1.6mm × 800μm × 950μm
Inductor RF Multi-Layer 0.068uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.2Ohm DCR 0603 T/R
INDUCTOR, HIGH FREQUENCY, IND 68NH, TOL 5%,CUR 300MA, SMT, CASE 0603,DCR 1.2 OHMS
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
INDUCTOR, 68NH, 300MA, SMD POWER; Inductance:68nH; Product Range:-; DC Current Rating:300mA; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Multilayer; DC Resistance Max:1.2ohm; Inductance Toleran
INDUCTOR, SMD POWER, 68NH, 300MA; Inductor Type:Standard; Series:CI160808; Inductance:68nH; Inductance Tolerance:± 5%; Resistance:1.2ohm; DC Current Max:300mA; Self Resonant Frequency:1GHz; Case Style:0603; Q Factor @ Vr, F:10; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI160808-68NJ.