Coilcraft 0603CS-3N3XGLU

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-3N3XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
3,747
43,975
Authorized Distributors
0
1
Inductance
3.3 nH
3.3 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind 3.30 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N3G-T
Ind 3.60 Nh 0.840 A 66.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-3N6G-T
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0603CS-3N3XGLU provided by its distributors.

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 3.3 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
INDUCTOR, 3.3NH, 2%, 5.9GHZ, RF, SMD; Inductance: 3.3nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS3N3XGLU