
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402HP-1N0XJRW | 55,902 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| element14 APAC | 0402HP-1N0XJRW | 2,810 | 5 | Cut Tape | 11h | |||||||
| Farnell | 0402HP-1N0XJRW | 2,810 | 5 | Cut Tape | 22h | |||||||
| Mouser | 994-0402HP-1N0XJRW | 1,173 | 1 | Tape & Reel | ||||||||
| Win Source | WS-0402HP-1N0XJRW | 4,723 | 55 | 23h |
Download datasheets and manufacturer documentation for Coilcraft 0402HP-1N0XJRW.
Descriptions of Coilcraft 0402HP-1N0XJRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402HP-1N0XJRW.