Coilcraft 0402CS-12NXJLU

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-12NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.752
Stock
1,104
181,197
Authorized Distributors
0
5
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
71
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor RF Wirewound 0.012uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
Fixed Inductor 0402 12nH ±5% 640mA 120mΩ 3.6GHz 26@250MHz
Inductor RF Wirewound 0.012uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0402CS-12NXJLU provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS12NXJLU