Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW100505-12NJ

Inductor RF Wirewound 0.012uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-12NJ.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW100505-12NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Wirewound 12nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.011uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
Wirewound Inductor, 12 nH, 0.13 ohm, 6 GHz, 600 mA, 0603 [1608 Metric], AISC-0603 Series
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 12nH 5% 100MHz 30Q-Factor Air 680mA 110mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Bourns CW100505-12NJ provided by its distributors.

Inductor RF Wirewound 0.012uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 12 NH, TOL 5%,CUR-RTG 640 MA, SMT,0402,DCR 0.12 OHMS
250MHz 3.6GHz 640mA 26@250MHz 12nH 120mΩ ±5% 0402 SMD mount 1mm*550μm*600μm
INDUCTOR, 12NH, 640mA, 5%, 3.6GHZ, SMD;; INDUCTOR, 12NH, 640mA, 5%, 3.6GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:12nH; Inductance Tolerance:± 5%; Self Resonant Frequency Min:3.6GHz; DC Resistance Max:0.12ohm; DC Current Rating:640mA; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505-12NJ.