Abracon AISC-0402-12NJ-T

Ind Chip Wirewound 12nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0402-12NJ-T.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages17 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AISC-0402-12NJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.012uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Wirewound Inductor, 12 nH, 0.13 ohm, 6 GHz, 600 mA, 0603 [1608 Metric], AISC-0603 Series
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.012uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
Inductor RF Wirewound 0.011uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of Abracon AISC-0402-12NJ-T provided by its distributors.

Ind Chip Wirewound 12nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R
Fixed Inductor 0402 12nH ±5% 640mA 120mΩ 3.6GHz 26@250MHz
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
Wirewound Inductor, 12Nh 640Ma 5% 3.6Ghz, Full Reel; Inductance:12Nh; Dc Resistance Max:0.12Ohm; Self Resonant Frequency:3.6Ghz; Dc Current Rating:640Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-12N-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0402 -12NJ-T
  • AISC-0402-12N-J-T
  • AISC040212NJT