Coilcraft 0805HT-12NTJLB

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-12NTJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.52
Stock
0
10,807
Authorized Distributors
2
1
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
800 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
55
55
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
Ind Chip Wirewound 12nH 5% 250MHz 53Q-Factor Ceramic 640mA 0402 Punched Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.012uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
Ind Chip Wirewound 12nH 5% 100MHz 40Q-Factor Ceramic 1A 1210 T/R
Inductor RF Wirewound 0.012uH 5% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805HT-12NTJLB provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, 0805HT Series, 12 nH, 5%, 0805 [2012 Metric], 3.8 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 12NH, 5%, 3.8GHZ, RF, SMD; Inductance: 12nH; Product Range: 0805HT Series; DC Current Rating: 800mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.8GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT12NTJLB