Coilcraft 0201DS-3N5XJEW

General Purpose Inductor, 0.0035uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-3N5XJEW.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-7.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 3.3nH 5% 250MHz 50Q-Factor Ceramic 600mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.0035uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765033A
250MHz 6GHz 840mA 20@250MHz 3.3nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm

Descriptions

Descriptions of Coilcraft 0201DS-3N5XJEW provided by its distributors.

General Purpose Inductor, 0.0035uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
Surface Mount High Frequency Inductor, 0201DS Series, 3.5 nH, 5%, 0201 [0603 Metric], 12.4 GHz RoHS Compliant: Yes
INDUCTOR, 3.5NH, 0.63A, 5%, 0201; Inductance: 3.5nH; Product Range: 0201DS Series; DC Current Rating: 630mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.08ohm; Induc

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS3N5XJEW