Coilcraft 0302CS-3N5XJLU

General Purpose Inductor, 0.0035uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0302CS-3N5XJLU01Cut Tape
10h
Summit Electronics0302CS-3N5XJLUContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0302CS-3N5XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 3.3nH 5% 250MHz 65Q-Factor Ceramic 840mA 66mOhm DCR 0402 Punched Paper T/R
Inductor RF Wirewound 0.0033uH 5% 100MHz 20Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765033A
250MHz 6GHz 840mA 20@250MHz 3.3nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0302CS-3N5XJLU provided by its distributors.

General Purpose Inductor, 0.0035uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
RF inductor, ceramic core, 5/10% tol, SMT, RoHS
INDUCTOR, RF, 3.5NH,5%,11.53GHZ, SMD
INDUCTOR, RF, 3.5NH,5%,11.53GHZ, SMD; Product Range:Coilcraft - 0302CS Series; Inductance:3.5nH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):11.53GHz; DC Resistance Max:0.07ohm; Current Rating:870mA; Inductor Case Style:SMD; DC Current Rating:870mA; Q Factor:110; Q Test Frequency:2.4GHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0302CS3N5XJLU