
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0201DS-1N5XJEW | 7,162 | 1 | Tape & Reel (7 in.) | 16h | |||||||
| DigiKey Marketplace | 2457-0201DS-1N5XJEW-ND | 2,865 | 1 | Strip | ||||||||
| element14 APAC | 0201DS-1N5XJEW | 0 | 5 | Cut Tape | 14h | |||||||
| Farnell | 0201DS-1N5XJEW | 0 | 5 | Cut Tape | 1d | |||||||
| Mouser | 994-0201DS-1N5XJEW | 2,120 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft 0201DS-1N5XJEW.
Download Coilcraft 0201DS-1N5XJEW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0201DS-1N5XJEW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0201DS-1N5XJEW.