CML Innovative Technologies 19TR0A24

CML 19TR0A24 LED Indicator Lamp 8mm Tri-Colour Red, Green, Yellow 24V DC
$ 3.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19TR0A24.

TME

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.18%

Related Parts

LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
CML 2191QU5-24V PMI RND .31" LED 24V Tab Green Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Red 2-Pin Bag
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin

Descriptions

Descriptions of CML Innovative Technologies 19TR0A24 provided by its distributors.

CML 19TR0A24 LED Indicator Lamp 8mm Tri-Colour Red, Green, Yellow 24V DC
Multicolour Panel Indicators, Bright Chrome Bezel, Red, Yellow, Green, 8 Mm, R 20Ma, Y 40Ma, G 20Ma Rohs Compliant: Yes |Cml Innovative Technologies 19TR0A24
LED INDICATOR, 24V TRICOLOUR; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 8mm; Forward Current / Colour: R 20mA, Y 40mA, G 20mA; Operating Voltage / Colour: R 24V, Y 24V, G 24V; Luminous Intensity / Colour: R 10mcd, Y

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19TR0A24.