Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 608-1232-240F

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
$ 1.774
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-1232-240F.

IHS

Datasheet2 pages6 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-31
LTD Date2021-07-09

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 24VDC SOLDER 100000 HRS
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 608-1232-240F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT GREEN 24VDC SOLDER 100000 HRS
Single Color LED, Green, 9.91mm
LED Panel Mount Indicators 8MM GREEN LED PMI
LED PNL IND 8MM GRN 24V SNAP-FIT
Panel Mount Indicator, Led, 8Mm, Green, 24V; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:15Ma; Luminous Intensity:110Mcd; Ip/Nema Rating:Not Rated; Product Range:608 Series Rohs Compliant: Yes |Dialight 608-1232-240F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6081232240F