CML Innovative Technologies 19210252

CML 19210252 LED Indicator Lamp Yellow 12V DC 14mm
$ 3.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19210252.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages17 years ago

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-10.82%

Related Parts

LED Uni-Color White 2-Pin Chip 1206(3216Metric) Strip
Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
Single Color LED, Yellow, Transparent, T-1, 3mm
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE YELLOW 33.6MCD SQ
Indicator, LED; Yellow; 40mcd; 3/8In.; 28V; Panel; Radial; Black Anodized Aluminum; 20mA
LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of CML Innovative Technologies 19210252 provided by its distributors.

CML 19210252 LED Indicator Lamp Yellow 12V DC 14mm
Led Panel Mount Indicator, Bright Chrome Bezel, Yellow, 14 Mm, 20 Ma, 70 Mcd Rohs Compliant: Yes |Cml Innovative Technologies 19210252
LED INDICATOR, 12V, YELLOW; LED Colour: Yellow; Operating Voltage: 12VDC; Mounting Hole Dia: 14mm; Forward Current If: 20mA; Luminous Intensity: 70mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (15-Jan-2018); Appro

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies