Lumex SML-LX1206UWW-TR

Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1206UWW-TR.

IHS

Datasheet2 pages6 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-32.21%

CAD Models

Download Lumex SML-LX1206UWW-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Uni-Color White 2-Pin Chip 1206(3216Metric) Strip
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
LED Uni-Color White Automotive 2-Pin PLCC T/R
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous

Descriptions

Descriptions of Lumex SML-LX1206UWW-TR provided by its distributors.

Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
Single Color LED, White, Diffused Yellow, 2mm
Surface Mount LED Lamps WHITE DIFFUSED 550nm 90mcd@20mA
LED Uni-Color White 2-Pin SMD T/R
550nm 140¡ã 3.5V 20mA , , 1206 , 3.2mm*1.6mm*1.1mm
1.6x3.2x1.05mm SMT LED WHITE YELLOW DIFFUSED
Led, White, 2Mm X 1.6Mm, 90Mcd, 550Nm; Led Color:Blanco; Tamaño De Bulbo:2Mm X 1.6Mm; Longitud De Onda Típ.:550Nm; Tensión Directa:3.5V; Corriente Directa If:20Ma; Intensidad Luminosa:90Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Lumex SML-LX1206UWW-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX1206UWW-TR.
  • SML-LX1206UWW-TR..