Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-S8WR4

Flat Top Rectangular Diffused White/Yellow LED 0805 SMD 3V 5mA 150° 2mm × 1.25mm × 1.1mm
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S8WR4.

JRH Electronics

Datasheet8 pages16 years ago

Inventory History

3 month trend:
-46.10%

CAD Models

Download VCC VAOL-S8WR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
LED WHITE DIFFUSED 0402 SMD | VCC (Visual Communications Company) VAOL-S4WR4
LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4
Led, Hb, 0.12W, White, Smd; |Lumex SML-LXFP0603UWW-TR
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V

Descriptions

Descriptions of VCC VAOL-S8WR4 provided by its distributors.

Flat Top Rectangular Diffused White/Yellow LED 0805 SMD 3V 5mA 150° 2mm × 1.25mm × 1.1mm
LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R
Led, White, 72Mcd, 0805; |Vcc/visual Communications Company VAOL-S8WR4
White 0805 150° 72 mcd Diffused 3.15 V Surface Mount LED
LED, WHITE, 72MCD, 0805; LED Colour: White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 5mA; Forward Voltage: 3.15V; Luminous Intensity: 72mcd; Viewing Angle: 150°; Lens Shape: Rectangular; Product Range: VAOL-S8 Series;

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOLS8WR4