Dialight 597-6901-602F

LED Uni-Color White 2-Pin Chip 1206(3216Metric) Strip
$ 0.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-6901-602F.

IHS

Datasheet1 page7 years ago

Electro Sonic

Future Electronics

X-ON

Sager Electronics

Inventory History

3 month trend:
+374%

CAD Models

Download Dialight 597-6901-602F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
LED Uni-Color White Automotive 2-Pin PLCC T/R
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous
1800-3550 mcd, Chrom W4,W5, Tape & Reel / 2500 pcs/reel RoHS Compliant: Yes
LED Uni-Color White 8200K 2-Pin SMD T/R

Descriptions

Descriptions of Dialight 597-6901-602F provided by its distributors.

LED Uni-Color White 2-Pin Chip 1206(3216Metric) Strip
597 Series 1206 2.9 V 20 mA 112 mcd Surface Mount Cool White Led
SMD 1206 REV MT WHT SPL STR | Dialight 597-6901-602F
Standard LEDs - SMD White InGaN 28mcd 20mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5976901602F