Cliff CP30097

Conn, Xlr Stacked Usb, 3.0, 2PORT, 9POS
$ 10.641
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30097.

Farnell

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Conn USB Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Embossed T/R
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray
TE Connectivity5787745-4
Stacked Usb Conn, 2.0 Type A, 2Pos Rohs Compliant: Yes |Te Connectivity Amp 5787745-4
TE Connectivity5787617-8
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Cliff CP30097 provided by its distributors.

CONN, XLR STACKED USB, 3.0, 2PORT, 9POS
XLR DUAL USB3 EARTHED
Dual USB Socket
Conn, Xlr Stacked Usb, 3.0, 2Port, 9Pos; Usb Connector Type:-; Usb Standard:Usb 3.0; No. Of Positions:9Positions; Orientation:Vertical; Contact Material:-; Contact Plating:-; Product Range:- Rohs Compliant: Yes |Cliff Electronic Components CP30097

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC