Kycon KUSBX-AS2N-B

USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-AS2N-B.

IHS

Datasheet1 page12 years ago

Toby Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-30.15%

CAD Models

Download Kycon KUSBX-AS2N-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 0.815
$ 0.815
Stock
117,751
38,383
38,383
Authorized Distributors
6
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
8
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
Amphenol Communications SolutionsUE27AS54130
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A Connector, USB 2.0, 4-Pin Plug, Through Hole Mount

Descriptions

Descriptions of Kycon KUSBX-AS2N-B provided by its distributors.

USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
USB Connectors A TYPE RECEPTACLE STACKED BLACK
CONN RCPT STACKED USB TYPE A R/A
KUSBX - Kycon USB Type A Dual Port PCB Sockets
USB Type A Receptacle, STACKED BLK

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUSBX-AS-2-N-B