TE Connectivity 5787745-4

Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787745-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Sager Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-54.61%

CAD Models

Download TE Connectivity 5787745-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.814
$ 3.111
$ 3.111
Stock
12,485
72,656
72,656
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
2
2
2
Number of Contacts
8
8
8
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH

Descriptions

Descriptions of TE Connectivity 5787745-4 provided by its distributors.

Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray
TE Connectivity USB 2.0A Receptacle Connector, TH, 2 Port, Solder Termination
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
DUAL PORT RIGHT ANGLE VERSION 2.0 TYPE A USB CONNECTOR, THROUGH HOLE SOCKET
TE Connectivity 5787745-4 USB Connector A R/A Female Unshrouded T/H
2-Port USB A Female RA Connector, 8 Pos, 1A, Gold/Tin Plated
USB A R/A STAK ASSY THRU HOLE USB Type: A Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 2.0 Receptacle | Usb Connector | Part Number: 5787745-4 | Internal Number: 5787745-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787745-4 .