Cirrus Logic CS8406-CZZ

CS8406 e3 28-TSSOP (0.173 4.40mm Width) CMOS audio IC 4.4mm 12.7mA 5V 8kHz-192kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8406-CZZ.

LKR

Datasheet39 pages30 years ago

element14

_legacy Avnet

DigiKey

iiiC

CAD Models

Download Cirrus Logic CS8406-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-08
LTD Date2024-01-30

Related Parts

Texas InstrumentsADS1148IPWR
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP T/R
Texas InstrumentsADS1148IPW
8-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 28-Pin TSSOP Tube
Analog DevicesAD7708BRUZ-REEL7
10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R
Analog DevicesMAX5593EUI+T
Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs
Texas InstrumentsTDC1011PWR
Single Channel Ultrasonic Sensing Analog Front End (AFE) for Level and ID Sensing 28-TSSOP -40 to 125
TAPE REEL / 12 Input 9 Output Video Switch Matrix in 28 Lead TSSOP

Descriptions

Descriptions of Cirrus Logic CS8406-CZZ provided by its distributors.

CS8406 e3 28-TSSOP (0.173 4.40mm Width) CMOS audio IC 4.4mm 12.7mA 5V 8kHz-192kHz
CIRRUS LOGIC CS8406-CZZ Audio Control, Transmitter Digital, Digital Audio Interface, 3.14V to 5.25V, 3 Wire, Serial, TSSOP
Transceiver IC; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; Leaded Process Compatible:No; Operating Temp. Max:70°C; Operating Temp. Min:-10°C ;RoHS Compliant: Yes
IC, TRANSMITTER DIGITAL AUDIO, 8406; Audio Control Type:Digital Audio Interface; Supply Voltage Range:3.14V to 5.25V; Control Interface:3 Wire, Serial; Audio IC Case Style:TSSOP; No. of Pins:28Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Base Number:8406; Control / Process Application:AV & DVD Receivers, CD-R, Digital Mixing Consoles; IC Generic Number:8406; Line, Bus Drive, Receive, Transceiver Type:Digital Audio; Logic Case Style:TSSOP; Logic Function Number:8406; No. of Amplifiers:1Amplifiers; No. of Channels:1Channels; Operating Temperature Range:-10°C to +70°C; Supply Current:12.7mA; Supply Voltage Max:5.25V; Supply Voltage Min:3.14V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8406CZZ